LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC H3100327092070CY product image
  • H3100327092070CY thumbnail 1
  • H3100327092070CY thumbnail 2
  • H3100327092070CY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC H3100327092070CYRoHS

Manufacturer
JGHCAsian Brands
MPN
H3100327092070CY
LCSC Part #
C20625736
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconJGHC H3100327092070CY
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.1441$ 7.21
150+$ 0.1271$ 19.07
500+$ 0.106$ 53.00
3,000+$ 0.0961$ 288.30
6,000+$ 0.0905$ 543.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Equivalent Series Resistance(ESR)70kΩ
Normal temperature Frequency Tolerance±20ppm
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Standard atmospheric conditions for measurements and tests:

  • Ambient temperature: 25 ± 2°C
  • Relative humidity: 40% ~ 70%

Reflow soldering profile information:

  • Solder melting point: 220 ± 10°C, minimum 60 seconds
  • Peak temperature: 260 ± 5°C, maximum 10 seconds

Ultrasonic cleaning: Common cleaning solutions or ultrasonic cleaning methods may be used to clean the product. However, under certain conditions, ultrasonic cleaning equipment may generate resonance at the product's oscillation frequency, leading to degradation of electrical characteristics or even damage to the overall structure. Verification testing prior to cleaning is recommended.

Ultrasonic welding: Avoid using ultrasonic welding for mounting and processing. This method may cause excessive vibrational diffusion inside the crystal product, resulting in characteristic degradation and failure to oscillate.

Storage temperature note: The storage temperature applies to the product itself only. The storage temperature for packaging materials is 5°C ~ 40°C.

Recommended conditions for hand soldering: Temperature 350 ± 10°C, duration maximum 3 seconds, re-soldering maximum 2 times.