KENTA BW30-102
| Manufacturer | |
| MPN | BW30-102 |
| LCSC Part # | C20625703 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sealing Film RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Sealing Film | |
| Manufacturer | KENTA | |
| Packaging | - | |
| size | 500mm*0.02mm | |
| length | About 500m | |
| specifications | One box of four rolls | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Sealing Film | |
| Manufacturer | KENTA | |
| Packaging | - | |
| size | 500mm*0.02mm |
| Type | Description | |
|---|---|---|
| length | About 500m | |
| specifications | One box of four rolls | |
| material quality | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8311 | $ 46.83 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Sealing Film | |
| Manufacturer | KENTA | |
| Packaging | - | |
| size | 500mm*0.02mm | |
| length | About 500m | |
| specifications | One box of four rolls | |
| material quality | - |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Sealing Film | |
| Manufacturer | KENTA | |
| Packaging | - | |
| size | 500mm*0.02mm |
| Type | Description | |
|---|---|---|
| length | About 500m | |
| specifications | One box of four rolls | |
| material quality | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


