LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC025T-E/OT product image
  • 24LC025T-E/OT thumbnail 1
  • 24LC025T-E/OT thumbnail 2
  • 24LC025T-E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC025T-E/OTRoHS

Manufacturer
MPN
24LC025T-E/OT
LCSC Part #
C2062486
Packaging
SOT-23-6
Customer #
Key Attributes
2K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC025T-E/OT
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5387$ 0.54
10+$ 0.5247$ 5.25
30+$ 0.5154$ 15.46
100+$ 0.5061$ 50.61
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOT-23-6
Voltage - Supply2.5V~5.5V
Memory Size2Kbit
Operating temperature-40℃~+125℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 24AA024/24LC024/ 24AA025/24LC025 is a 2 Kbit Serial Electrically Erasable PROM with a voltage range of 1.7V to 5.5V. The device is organized as a single block of 256x8-bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA024/24LC024/ 24AA025/24LC025 devices on the same bus for up to 16K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), TSSOP, 2x3 DFN and TDFN and MSOP packages. The 24AA025/24LC025 is also available in the 6-lead SOT-23 package.

Features

AI Translation
  • Single Supply with Operation from 1.7V to 5.5V for 24AA024/24AA025 Devices, 2.5V for 24LC024/24LC025 Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 1 μA, typical
  • 2-Wire Serial Interface, I²C Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Maximum
  • Self-timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect on 24XX024 Devices
  • ESD Protection > 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and MSOP
  • 6-Lead SOT-23 Package, 24XX025 only
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃