AOTE AT172-CuH-S
| Manufacturer | AOTEAsian Brands |
| MPN | AT172-CuH-S |
| LCSC Part # | C20624244 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SSR RELAY 0.5A 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | AOTE | |
| Packaging | SOP-4 | |
| Turn-on time | 2ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 1.5Ω | |
| Turn-off time | 1ms | |
| Operating Temperature | -40℃~+85℃ | |
| insulation resistance | 1000MΩ | |
| Features | - | |
| Forward voltage | 1.4V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,974
9,974 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8249$ 0.7837 | $ 0.78 |
| 10+ | $ 0.6709$ 0.6374 | $ 6.37 |
| 30+ | $ 0.5948$ 0.5651 | $ 16.95 |
| 100+ | $ 0.5186$ 0.4927 | $ 49.27 |
| 500+ | $ 0.4797$ 0.4558 | $ 227.90 |
| 1,000+ | $ 0.4554$ 0.4327 | $ 432.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



