Minos IRF5210
| Manufacturer | MinosAsian Brands |
| MPN | IRF5210 |
| LCSC Part # | C20624231 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 110V 35A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.315nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF5210 uses advanced technology and design to provide excellent RDS(ON). It can be used in a wide variety of applications.
Features
AI Translation
- VDS = -110V, ID = -35A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
In-Stock: 261
261 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7882 | $ 0.79 |
| 10+ | $ 0.6381 | $ 6.38 |
| 50+ | $ 0.5465 | $ 27.33 |
| 100+ | $ 0.4707 | $ 47.07 |
| 500+ | $ 0.4265 | $ 213.25 |
| 1,000+ | $ 0.4044 | $ 404.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 110V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.315nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF5210 uses advanced technology and design to provide excellent RDS(ON). It can be used in a wide variety of applications.
Features
AI Translation
- VDS = -110V, ID = -35A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



