HCI 3121M-32.768DT06LLL
| Manufacturer | HCIAsian Brands |
| MPN | 3121M-32.768DT06LLL |
| LCSC Part # | C20624124 |
| Packaging | SMD2012-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 6pF SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD2012-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD2012-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small dimensions 2.0×1.2×0.6mm with 2 solder pads.
- Highly reliable vacuum seam sealed ceramic package.
- Tight tolerances available.
- RoHS compliant, LEAD-FREE and HALOGEN-FREE.
Applications
AI Translation
- Mobil communication
- Handheld equipment
In-Stock: 11,655
11,655 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2744$ 0.2607 | $ 1.30 |
| 50+ | $ 0.2169$ 0.2061 | $ 10.31 |
| 150+ | $ 0.1923$ 0.1827 | $ 27.41 |
| 500+ | $ 0.1616$ 0.1536 | $ 76.80 |
| 3,000+ | $ 0.1445$ 0.1373 | $ 411.90 |
| 6,000+ | $ 0.1363$ 0.1295 | $ 777.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD2012-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD2012-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small dimensions 2.0×1.2×0.6mm with 2 solder pads.
- Highly reliable vacuum seam sealed ceramic package.
- Tight tolerances available.
- RoHS compliant, LEAD-FREE and HALOGEN-FREE.
Applications
AI Translation
- Mobil communication
- Handheld equipment
C20624124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



