XFCN CL1272250100BQ10E
| Manufacturer | XFCNAsian Brands |
| MPN | CL1272250100BQ10E |
| LCSC Part # | C20624053 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| colour | Gray | |
| Number of connected ends | Double-ended | |
| spacing | 1.27mm | |
| Line number | 50.0 | |
| WireRod | UL2678 30AWG | |
| Number of stitches | 50P | |
| attachment | 2 housings, 52 terminals | |
| ThreadLength | 10cm | |
| Wire gauge | 30AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2396$ 1.1777 | $ 1.18 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


