LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN CL1272230100BQ10E product image
  • CL1272230100BQ10E thumbnail 1
  • CL1272230100BQ10E thumbnail 2
  • Pinout
  • Footprint
Images for reference only

IDC Cable Assembly 1.27mm Pitch 30 Position 100mmRoHS

Manufacturer
XFCNAsian Brands
MPN
CL1272230100BQ10E
LCSC Part #
C20624050
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXFCN CL1272230100BQ10E
In-Stock: 301
301 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1947$ 1.1350$ 1.14
10+$ 1.1235$ 1.0674$ 10.67
500+$ 0.9486$ 0.9012$ 450.60
1,000+$ 0.913$ 0.8674$ 867.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXFCN
Packaging-
Connection modeDouble-ended same direction
colourGray
spacing1.27mm
Number of connected endsDouble-ended
Line number30.0
WireRodUL2678 30AWG
Number of stitches30P
attachment2 housings, 52 terminals
ThreadLength10cm
Wire gauge30AWG