IDC Cable Assembly 2.00mm Pitch 30 Position 100mm
| Manufacturer | XFCNAsian Brands |
| MPN | CL2002330100BC10E |
| LCSC Part # | C20624035 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| colour | Gray | |
| spacing | 1mm | |
| Line number | 30.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 30P | |
| ThreadLength | 10cm | |
| WireDiameter | 2mm | |
| Wire gauge | 28AWG |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| colour | Gray | |
| spacing | 1mm |
| Type | Description | |
|---|---|---|
| Line number | 30.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 30P | |
| ThreadLength | 10cm | |
| WireDiameter | 2mm | |
| Wire gauge | 28AWG |
Report an ErrorShow similar products (0) >
In-Stock: 407
407 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0012$ 0.9512 | $ 0.95 |
| 10+ | $ 0.9424$ 0.8953 | $ 8.95 |
| 200+ | $ 0.7954$ 0.7557 | $ 151.14 |
| 1,000+ | $ 0.766$ 0.7277 | $ 727.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| colour | Gray | |
| spacing | 1mm | |
| Line number | 30.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 30P | |
| ThreadLength | 10cm | |
| WireDiameter | 2mm | |
| Wire gauge | 28AWG |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| colour | Gray | |
| spacing | 1mm |
| Type | Description | |
|---|---|---|
| Line number | 30.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 30P | |
| ThreadLength | 10cm | |
| WireDiameter | 2mm | |
| Wire gauge | 28AWG |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


