IDC Cable Assembly 2.00mm Pitch 16 Position 100mm
| Manufacturer | XFCNAsian Brands |
| MPN | CL2002316100BC10E |
| LCSC Part # | C20624031 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 2mm | |
| colour | Gray | |
| Line number | 16.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 16P | |
| ThreadLength | 10cm | |
| attachment | 2 housings, 32 terminals | |
| Wire gauge | 28AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6189 | $ 0.62 |
| 10+ | $ 0.5814 | $ 5.81 |
| 500+ | $ 0.4919 | $ 245.95 |
| 1,000+ | $ 0.4739 | $ 473.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 2mm | |
| colour | Gray | |
| Line number | 16.0 | |
| WireRod | UL2651 28AWG | |
| Number of stitches | 16P | |
| ThreadLength | 10cm | |
| attachment | 2 housings, 32 terminals | |
| Wire gauge | 28AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


