Sunltech SLP0810R-331KTT
| Manufacturer | |
| Mfr. Part # | SLP0810R-331KTT |
| LCSC Part # | C20623984 |
| Package | Through Hole,D8xL10mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 1A Through Hole,D8xL10mm |
| Description | 1A 330uH Drum-core inductor ±10% Through Hole,D8xL10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | Through Hole,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
23,400
23,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0757 | $ 0.38 |
50+ | $ 0.0672 | $ 3.36 |
150+ | $ 0.0629 | $ 9.44 |
400+ | $ 0.0597 | $ 23.88 |
2,400+ | $ 0.0572 | $ 137.28 |
4,800+ | $ 0.0559 | $ 268.32 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$