TKD SX16Y038400BA1T004
| Manufacturer | TKDAsian Brands |
| MPN | SX16Y038400BA1T004 |
| LCSC Part # | C20623633 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | CRYSTAL 38.4MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TKD | |
| Packaging | SMD1612-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact footprint 1.6x1.2x0.35 mm
- Small size, lightweight
- High stability and reliability
- Excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Industrial electronic equipment and instruments
In-Stock: 10,320
10,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1936 | $ 0.97 |
| 50+ | $ 0.1531 | $ 7.66 |
| 150+ | $ 0.1357 | $ 20.36 |
| 500+ | $ 0.1141 | $ 57.05 |
| 3,000+ | $ 0.1044 | $ 313.20 |
| 6,000+ | $ 0.0986 | $ 591.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TKD | |
| Packaging | SMD1612-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact footprint 1.6x1.2x0.35 mm
- Small size, lightweight
- High stability and reliability
- Excellent wide-temperature frequency-temperature characteristics
Applications
AI Translation
- Industrial electronic equipment and instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



