YFW BZX55C6V2 TB
| Manufacturer |
YFW
Asian Brands |
| MPN | BZX55C6V2 TB |
| LCSC Part # | C20623334 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 500mW DO-35 |
| Description | Zener Diode Independent 6.2V 500mW Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,860
4,860
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.026 $ 0.0234 | $ 0.47 |
200+ | $ 0.0201 $ 0.0181 | $ 3.62 |
600+ | $ 0.0167 $ 0.0151 | $ 9.06 |
5,000+ | $ 0.0151 $ 0.0136 | $ 68.00 |
10,000+ | $ 0.0134 $ 0.0121 | $ 121.00 |
20,000+ | $ 0.0124 $ 0.0112 | $ 224.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$