YASH DW-P60W-12L
| Manufacturer | YASHAsian Brands |
| MPN | DW-P60W-12L |
| LCSC Part # | C20623227 |
| Packaging | - |
| Customer # | |
| Key Attributes | 90~264VAC AC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YASH | |
| Packaging | - | |
| size | 120*70*12MM | |
| output voltage | - | |
| Output Power | -;- | |
| Operating Temperature Range | -;-25~+70℃ I6:J6 | |
| Voltage - Input(DC) | 90~264VAC | |
| weight | 0.2kg | |
| Output Voltage Accuracy | - | |
| Output current (maximum value) | -;- | |
| Storage temperature and humidity | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2512 | $ 3.25 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


