UMW IRS2004STR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRS2004STR(UMW) |
| LCSC Part # | C20623199 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 250V Half Bridge MOSFET/IGBT Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2004S is a high voltage, high speed power MOSFET drivers with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET in the high-side configuration which operates up to 250 V.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +250 V
- 3.3V, 5V and 15V input logic compatible
- dV/dt noise Immunity ±50 V/nsec
- Allowable negative Vs capability: -9V
- Gate drive supply range from 10V to 20V
- Undervoltage lockout for both channels --UVLO forward 8.9V --UVLO reverse 8.2V
- Cross-conduction prevention logic --Deadtime 520ns
- Propagation delay --Ton/Toff =680ns/150ns
- Wide operating temperature range -40°C~125°C
- Typically output Source/Sink current capability: 290mA/600mA
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General Purpose Inverters
- Micro/Mini Inverter Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2068 | $ 1.03 |
| 50+ | $ 0.1806 | $ 9.03 |
| 150+ | $ 0.1694 | $ 25.41 |
| 500+ | $ 0.1554 | $ 77.70 |
| 2,500+ | $ 0.1491 | $ 372.75 |
| 5,000+ | $ 0.1454 | $ 727.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 680ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 70ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 290mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2004S is a high voltage, high speed power MOSFET drivers with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET in the high-side configuration which operates up to 250 V.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +250 V
- 3.3V, 5V and 15V input logic compatible
- dV/dt noise Immunity ±50 V/nsec
- Allowable negative Vs capability: -9V
- Gate drive supply range from 10V to 20V
- Undervoltage lockout for both channels --UVLO forward 8.9V --UVLO reverse 8.2V
- Cross-conduction prevention logic --Deadtime 520ns
- Propagation delay --Ton/Toff =680ns/150ns
- Wide operating temperature range -40°C~125°C
- Typically output Source/Sink current capability: 290mA/600mA
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General Purpose Inverters
- Micro/Mini Inverter Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
