UMW UCC27517ADBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | UCC27517ADBVR(UMW) |
| LCSC Part # | C20623192 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4A Single-Channel, Low-Side, Non-lnverting Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-voltage power MOSFET and IGBT gate driver. Its proprietary latch-up resistant CMOS technology enables a single-chip integrated architecture with high robustness. Logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features an internal undervoltage lockout circuit with hysteresis and an output current buffer stage. The device is designed to operate over a wide VCC range of 5V to 25V and a wide temperature range of -40℃ to 125℃.
Features
- Dual-input design (selectable inverting or non-inverting driver configuration) – unused input pin available for enable/disable function
- TTL and CMOS compatible input logic thresholds
- 5V to 25V single-supply range
- -40℃ to 125℃ operating temperature range
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.15 | $ 0.75 |
| 50+ | $ 0.1174 | $ 5.87 |
| 150+ | $ 0.1034 | $ 15.51 |
| 500+ | $ 0.0859 | $ 42.95 |
| 3,000+ | $ 0.0773 | $ 231.90 |
| 6,000+ | $ 0.0726 | $ 435.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 30ns | |
| High Level Delay Time | 30ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-voltage power MOSFET and IGBT gate driver. Its proprietary latch-up resistant CMOS technology enables a single-chip integrated architecture with high robustness. Logic input levels are compatible with CMOS or TTL logic output levels as low as 3.3V. The output driver features an internal undervoltage lockout circuit with hysteresis and an output current buffer stage. The device is designed to operate over a wide VCC range of 5V to 25V and a wide temperature range of -40℃ to 125℃.
Features
- Dual-input design (selectable inverting or non-inverting driver configuration) – unused input pin available for enable/disable function
- TTL and CMOS compatible input logic thresholds
- 5V to 25V single-supply range
- -40℃ to 125℃ operating temperature range
Applications
- Switch-mode power supplies
- General-purpose gate driver
- Drives MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
