Walsin RFBPF3225180C27B1U
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | RFBPF3225180C27B1U |
| LCSC Part # | C20622903 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RFBPF Series - 3225(1210) MULTILAYER CERAMIC BANDPASS FILTER Halogens Free Product 1350 ~ 1675 MHz Working Frequency |
| Description | 1350MHz~1675MHz Bandpass Filter 1210 Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Walsin | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,008
1,008
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2384 | $ 0.24 |
10+ | $ 0.2339 | $ 2.34 |
30+ | $ 0.2309 | $ 6.93 |
100+ | $ 0.2264 | $ 22.64 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$