Walsin RFASWK694CTF09
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | RFASWK694CTF09 |
| LCSC Part # | C20622901 |
| Package | QFN-10(1.1x1.5) |
| Customer # | |
| Key Attributes | Single-PoleFour-Throw(SP4T)RFSwitch,BroadbandFrequencyRange0.5to2.7GHz |
| Description | 500MHz~2.7GHz QFN-10(1.1x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Walsin | |
| Package | QFN-10(1.1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1064 | $ 0.53 |
50+ | $ 0.104 | $ 5.20 |
150+ | $ 0.1024 | $ 15.36 |
500+ | $ 0.1008 | $ 50.40 |
Standard Packaging 3000/Full
Reel | ||