LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin RFLPF10050G9D9T product image
  • RFLPF10050G9D9T thumbnail 1
  • RFLPF10050G9D9T thumbnail 2
  • RFLPF10050G9D9T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin RFLPF10050G9D9TRoHS

Manufacturer
WalsinAsian Brands
MPN
RFLPF10050G9D9T
LCSC Part #
C20622897
Packaging
0402
Customer #
Key Attributes
RFLPF Series - 1005(0402) Multilayer Ceramic Low Pass Filter, Halogens Free Product, 698 ~ 915 MHz Working Frequency
Datasheetpdf iconWalsin RFLPF10050G9D9T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.043$ 0.43
100+$ 0.0421$ 4.21
300+$ 0.0416$ 12.48
1,000+$ 0.041$ 41.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerWalsin
Packaging0402
Bandwidth698MHz~915MHz
Filter TypeLow-pass Filter
Impedance50Ω
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Miniature footprint: 1.0×0.5×0.4 mm³
  • Low Profile Thickness
  • Low Insertion loss
  • LTCC process

Applications

AI Translation
  • 698~915 MHz Working Frequency