LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin RFDIP1608060LW8D1T product image
  • RFDIP1608060LW8D1T thumbnail 1
  • RFDIP1608060LW8D1T thumbnail 2
  • RFDIP1608060LW8D1T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin RFDIP1608060LW8D1TRoHS

Manufacturer
WalsinAsian Brands
MPN
RFDIP1608060LW8D1T
LCSC Part #
C20622893
Packaging
0603
Customer #
Key Attributes
MULTILAYER CERAMIC DIPLEXER 2.4 GHz & 5 GHz ISM Band RF Application
Datasheetpdf iconWalsin RFDIP1608060LW8D1T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerWalsin
Packaging0603
High band insertion loss (Max)0.6dB
Low Band Attenuation (Min)25dB
Low band return loss (Min)15dB
Operating Temperature-40℃~+85℃
Low band insertion loss (Max)0.5dB
High Band Attenuation (Min)20dB
High band return loss (Min)15dB
High band range4.9GHz~5.95GHz
Low band range2.4GHz~2.5GHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Miniature footprint: 1.6×0.8×0.6 mm³
  • Low Insertion Loss
  • High attenuation on 2nd harmonic suppressed
  • LTCC process

Applications

AI Translation
  • ISM 2.4/ 5GHz band RF application
  • Wi-Fi 802.11a/b/g/n application
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0863$ 0.86
100+$ 0.0707$ 7.07
300+$ 0.0629$ 18.87
1,000+$ 0.057$ 57.00
4,000+$ 0.0523$ 209.20
8,000+$ 0.05$ 400.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$