MICROCHIP 24LC01BT/OT
| Manufacturer | |
| Mfr. Part # | 24LC01BT/OT |
| LCSC Part # | C2062266 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 1Kbit 2.5V~5.5V 400kHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.787 | $ 0.79 |
10+ | $ 0.6398 | $ 6.40 |
30+ | $ 0.5661 | $ 16.98 |
100+ | $ 0.494 | $ 49.40 |
500+ | $ 0.4495 | $ 224.75 |
1,000+ | $ 0.4265 | $ 426.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$