micron MT48LC4M32B2P-6A IT:L
| Manufacturer | |
| MPN | MT48LC4M32B2P-6A IT:L |
| LCSC Part # | C2062095 |
| Packaging | TSOP-86-10.2mm |
| Customer # | |
| Key Attributes | 128Mb:X32 SDRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | TSOP-86-10.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Memory Size | 128Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 167MHz | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PC100-compliant
- Fully synchronous: all signals registered on positive edge of system clock
- Internal pipelined operation; column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Programmable burst lengths: 1, 2, 4, 8, or full page
- Auto precharge, includes concurrent auto precharge and auto refresh modes
- Self refresh mode (not available on AT devices)
- Auto refresh 64ms, 4096-cycle refresh (commercial and industrial); 16ms, 4096-cycle refresh (automotive)
- LVTTL-compatible inputs and outputs
- Single 3.3V ± 0.3V power supply
- Supports CAS latency (CL) of 1, 2, and 3
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.568 | $ 21.57 |
| 30+ | $ 20.4986 | $ 614.96 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



