ST M24256-DRMN8TP/K
| Manufacturer | |
| MPN | M24256-DRMN8TP/K |
| LCSC Part # | C2062050 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 256-Kbit serial I2C bus EEPROM - operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24256-DRE is a 256-Kbit serial EEPROM device operating up to 105 ℃. The M24256-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24256-DRE is a byte-alterable memory (〈32 Kx8 bits) organized as 512 pages of 64 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24256-DRE offers an additional Identification Page (64 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz 400 kHz 100 kHz
- Memory array: 256 Kbits (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage range: -40 ℃ to 105 ℃, 1.7 V to 5.5 V
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention: more than 50 years at 105 ℃, 200 years at 55 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7498 | $ 0.75 |
| 10+ | $ 0.7306 | $ 7.31 |
| 30+ | $ 0.7193 | $ 21.58 |
| 100+ | $ 0.7065 | $ 70.65 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24256-DRE is a 256-Kbit serial EEPROM device operating up to 105 ℃. The M24256-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24256-DRE is a byte-alterable memory (〈32 Kx8 bits) organized as 512 pages of 64 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24256-DRE offers an additional Identification Page (64 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz 400 kHz 100 kHz
- Memory array: 256 Kbits (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage range: -40 ℃ to 105 ℃, 1.7 V to 5.5 V
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention: more than 50 years at 105 ℃, 200 years at 55 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

