LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2559DRCR product image
  • TPS2559DRCR thumbnail 1
  • TPS2559DRCR thumbnail 2
  • TPS2559DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2559DRCRRoHS

Manufacturer
MPN
TPS2559DRCR
LCSC Part #
C206199
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
Precision Adjustable Current-Limited Power-Distribution Switch
Datasheetpdf iconTI TPS2559DRCR
In-Stock: 111
111 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1059$ 1.11
10+$ 0.9049$ 9.05
30+$ 0.8043$ 24.13
100+$ 0.7054$ 70.54
500+$ 0.6454$ 322.70
1,000+$ 0.6146$ 614.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Integrated charge pump;Soft-start
number of channels1
Maximum Continuous Current5.5A
Control Input LogicActive High
Operating Voltage2.5V~6.5V
RDS(on)13mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2559 power-distribution switch is intended for applications where a low resistance, precision current limit switch is required or heavy capacitive loads are encountered. The TPS2559 provides up to 5.5 A of continuous load current with a precise current limit set by a single resistor to ground. Output current is maintained at a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. During overload events the output current is limited to the level set by R(ILIM). If a persistent overload occurs, the device goes into thermal shutoff to prevent damage to the TPS2559. The power-switch rise and fall times are controlled to minimize current surges during turn on or off. The FAULT logic output asserts low during overcurrent or overtemperature conditions.

Features

AI Translation
  • 2.5 to 6.5 V Operating Range
  • Adjustable 1.2 to 4.7 A I(LIMIT) (±4.4% at 4.7 A)
  • 3.5 μs Short Circuit Shutoff (Typical)
  • 13-mΩ High-Side MOSFET
  • 2 μA Maximum Standby Supply Current
  • Built-in Soft-Start
  • 8 kV / 15 kV System-Level ESD Capable
  • UL 2367 Recognition Pending

Applications

AI Translation
  • USB Ports/Hubs
  • Digital TV
  • Set-Top Boxes
  • VOIP Phones