EPC EPC2308
| Manufacturer | |
| MPN | EPC2308 |
| LCSC Part # | C20619124 |
| Packaging | SMD,3x5mm |
| Customer # | |
| Key Attributes | 150V 63A 1.2V 4.5mΩ 1 N-channel N-Channel SMD,3x5mm Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | EPC | |
| Packaging | SMD,3x5mm | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 63A | |
| Output Capacitance(Coss) | 401pF | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Technology | E-mode | |
| Pd - Power Dissipation | - | |
| RDS(on) | 4.5mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1667pF | |
| Gate Charge(Qg) | 11.7nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gallium nitride features extremely high electron mobility and a low temperature coefficient, enabling ultra-low on-resistance RDS(on), while its lateral device structure and majority-carrier diode deliver ultra-low gate charge QG and zero reverse recovery charge QRR. The end result is a device capable of handling applications requiring very high switching frequencies and short on-times, as well as applications dominated by conduction losses.
Features
- Easy-to-use and reliable gate drive — typical turn-on voltage 5V, turn-off voltage 0V (no negative voltage required)
- FET top electrically connected to source
- Higher efficiency — lower conduction and switching losses, zero reverse recovery loss
- Ultra-compact size — higher power density
- Thermally enhanced QFN package with top exposed pad and ultra-low thermal resistance for cooler operation
- Solderable side flanks with 0.6mm pitch between high- and low-voltage pads for easy assembly and inspection
- Moisture sensitivity level MSL2
Applications
- High-density DC-DC conversion
- AC/DC
- Synchronous rectification for chargers, adapters, and power supplies
- Solar optimizers and micro-inverters
- Motor drive and DC-DC conversion for battery-powered power tools and robotics
- USB fast chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1833 | $ 6.18 |
| 10+ | $ 5.3255 | $ 53.26 |
| 30+ | $ 4.8144 | $ 144.43 |
| 300+ | $ 4.2985 | $ 1289.55 |
| 600+ | $ 4.0615 | $ 2436.90 |
| 900+ | $ 3.9534 | $ 3558.06 |
Standard Packaging300/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | EPC | |
| Packaging | SMD,3x5mm | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 63A | |
| Output Capacitance(Coss) | 401pF | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Technology | E-mode | |
| Pd - Power Dissipation | - | |
| RDS(on) | 4.5mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1667pF | |
| Gate Charge(Qg) | 11.7nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gallium nitride features extremely high electron mobility and a low temperature coefficient, enabling ultra-low on-resistance RDS(on), while its lateral device structure and majority-carrier diode deliver ultra-low gate charge QG and zero reverse recovery charge QRR. The end result is a device capable of handling applications requiring very high switching frequencies and short on-times, as well as applications dominated by conduction losses.
Features
- Easy-to-use and reliable gate drive — typical turn-on voltage 5V, turn-off voltage 0V (no negative voltage required)
- FET top electrically connected to source
- Higher efficiency — lower conduction and switching losses, zero reverse recovery loss
- Ultra-compact size — higher power density
- Thermally enhanced QFN package with top exposed pad and ultra-low thermal resistance for cooler operation
- Solderable side flanks with 0.6mm pitch between high- and low-voltage pads for easy assembly and inspection
- Moisture sensitivity level MSL2
Applications
- High-density DC-DC conversion
- AC/DC
- Synchronous rectification for chargers, adapters, and power supplies
- Solar optimizers and micro-inverters
- Motor drive and DC-DC conversion for battery-powered power tools and robotics
- USB fast chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

