LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMDS181RGZR product image
  • TMDS181RGZR thumbnail 1
  • TMDS181RGZR thumbnail 2
  • TMDS181RGZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMDS181RGZRRoHS

Manufacturer
MPN
TMDS181RGZR
LCSC Part #
C206189
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
TMDS181x 6Gbps TMDS Retimer
Datasheetpdf iconTI TMDS181RGZR
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3657$ 7.37
10+$ 6.2717$ 62.72
30+$ 5.6229$ 168.69
250+$ 4.9659$ 1241.48
500+$ 4.6627$ 2331.35
1,000+$ 4.5257$ 4525.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingQFN-48-EP(7x7)
InterfaceHDMI;DVI;I2C;DDC;SPDIF;ARC
Voltage - Supply1.2V~3.3V
FeaturesEnable/shutdown function;Fail-safe
Operating Temperature0℃~+85℃
Data Rate6Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TMDS181x is a Digital Visual Interface (DVI) or High-Definition Multimedia Interface (HDMI) retimer. The TMDS181x supports four TMDS channels, an Audio Return Channel (SPDIF_IN/ARC_OUT), and a Display Data Channel (DDC) interface. The TMDS181x supports signal transmission rates up to 6 Gbps, enabling maximum resolutions up to 4K2K60p at 24 bits/pixel and up to WUXGA at 16-bit color depth or 1080p with high refresh rates. The TMDS181x is configured to support the HDMI 2.0a standard. The TMDS181x automatically configures as a redriver at data rates below 1.0 Gbps and as a retimer at data rates above this threshold. Redriver mode supports HDMI 1.4b at data rates up to 3.4 Gbps. The TMDS181x supports dual power rails (VDD at 1.2V and VCC at 3.3V) to help reduce power consumption. The device employs multiple power management methods to lower overall power consumption. The TMDS181x supports fixed receive EQ gain or adaptive receive EQ control via I2C or pin configuration to compensate for varying lengths of input cables or PCB traces.

Features

AI Translation
  • Clock and data recovery (CDR) circuit between HDMI input and output ports, supporting data rates up to 6Gbps
  • HDMI electrical parameter compatibility up to 6Gbps in retimer mode
  • Supports 4K2K60p and up to WUXGA 16-bit color depth or 1080p with higher refresh rates
  • Input stream retiming to compensate for random jitter
  • Adaptive receiver equalizer or programmable fixed equalizer
  • I2C and pin-configurable programmability
  • 5+ bit intra-pair skew compensation
  • Single-ended mode ARC support
  • Link debug tools including eye diagram post RX equalizer
  • 48-pin 7mm×7mm 0.5mm pitch VQFN package
  • Extended commercial temperature range: 0°C to 85°C (TMDS181)
  • Industrial temperature range: -40°C to 85°C (TMDS181I)

Applications

AI Translation
  • Digital TV
  • Digital Projector
  • Audio/Video Equipment
  • Blu-Ray DVD
  • Monitor
  • Desktop/All-in-One Computer
  • Active Cable