LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC64FT-I/MNY product image
Images for reference only

MICROCHIP 24LC64FT-I/MNYRoHS

Manufacturer
MPN
24LC64FT-I/MNY
LCSC Part #
C2061829
Packaging
TDFN-8-EP(2x3)
Customer #
Key Attributes
64K I²C Serial EEPROM with Quarter-Array Write-Protect
Datasheetpdf iconMICROCHIP 24LC64FT-I/MNY
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9936$ 0.99
10+$ 0.9678$ 9.68
30+$ 0.9516$ 28.55
100+$ 0.9339$ 93.39
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingTDFN-8-EP(2x3)
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA64F/24LC64F/ 24FC64F(24XX64F*) is a 64Kbit Electrically Erasable PROM. The device is organized as a single block of 8Kx8 -bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.7V, with standby and read currents of only 1 μA and 400 μA respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24Xx64F also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64F is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, TDFN and MSOP packages. The 24XX64F is also available in the 5-lead SOT-23 package.

Features

AI Translation
  • Single-Supply with Operation down to 1.7V for 24AA64F/24FC64F Devices, 2.5V for 24LC64F Devices
  • Low-Power CMOS Technology: Read current 400 μA, max. Standby current 1 μA, max. (l-temp)
  • 2-Wire Serial Interface, I²C™ Compatible
  • Packages with Three Address Pins are Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect for 1/4 Array (1800h-1FFFh)
  • ESD Protection >4,000 V
  • More than One Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-Lead PDIP, SOIC, TSSOP, MSOP, TDFN, 5-Lead SOT-23
  • Pb-Free and RoHS Compliant
  • Temperature Ranges: Industrial (I): -40℃ to +85℃ Automotive (E): -40℃ to +125℃