LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PJSEMI PJ9500M33SA product image
  • PJ9500M33SA thumbnail 1
  • PJ9500M33SA thumbnail 2
  • PJ9500M33SA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PJSEMI PJ9500M33SARoHS

Manufacturer
PJSEMIAsian Brands
MPN
PJ9500M33SA
LCSC Part #
C20618178
Packaging
SOT-23
Customer #
Key Attributes
Low Dropout Regulators
Datasheetpdf iconPJSEMI PJ9500M33SA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPJSEMI
PackagingSOT-23
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)800nA
Output ConfigurationPositive
Output Current500mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PJ9500 Series is high accuracy, very low quiescent current, low-dropout linear regulator able to provide 500mA load current. PJ9500 Series features very fast response against line voltage transient and load current transient, and ensures no PJ9500 Series integrated short circuit protection, current limiting protection and thermal protection function. By putting the EN pin down to turn on shuntdown mode.

Features

AI Translation
  • Wide Input Voltage Range: 1.8V~6V
  • Maximum Output Current: 500mA
  • Standard Fixed Output Voltage Options: 1.2V, 1.8V, 2.5V, 2.8V, 3V, 3.3V, 3.6V, etc
  • Low Quiescent Current: 800nA
  • PSRR: 60dB@1KHz
  • Low Dropout: 130mV @ 100mA
  • Low Output Voltage Accuracy: ±2%
  • Short Circuit Protection
  • Current Limiting Protection
  • Thermal Shutdown Protection
  • Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-23-5, DFN1x1-4L and SOT-89-5

Applications

AI Translation
  • Battery-Powered Equipment
  • Smoke Detector and Sensor
  • Micro Controller Applications
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0526$ 0.53
100+$ 0.0416$ 4.16
300+$ 0.0361$ 10.83
3,000+$ 0.032$ 96.00
6,000+$ 0.0287$ 172.20
9,000+$ 0.027$ 243.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$