UMW SN74AHCT1G125DBVR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | SN74AHCT1G125DBVR(UMW) |
| LCSC Part # | C20617903 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate with 3-state Output |
| Description | 10uA 4.5V~5.5V 12ns@5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
67,590
67,590
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0453 | $ 0.45 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.0307 | $ 9.21 |
3,000+ | $ 0.0271 | $ 81.30 |
6,000+ | $ 0.0242 | $ 145.20 |
9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$