UMW SN74AHCT1G86DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74AHCT1G86DCKR(UMW) |
| LCSC Part # | C20617899 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-input Exclusive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G86 is a single 2-input exclusive OR gate. The device performs the Boolean function Y = A ⊕ B or Δ = A(overline)B + A B(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5V to 5.5V
- Max tpd of 8ns at 5V
- Low Power Consumption, 10μA Maximum ICC
- 8mA Output Drive at 5V
- Inputs Are TTL-Voltage Compatible
- Packages are SC70-5, SOT23-5 or small DFN6 MSL3(SC70-5, SOT23-5, DFN6 [1×1.5)
In-Stock: 4,680
4,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0377 | $ 0.38 |
| 100+ | $ 0.0297 | $ 2.97 |
| 300+ | $ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G86 is a single 2-input exclusive OR gate. The device performs the Boolean function Y = A ⊕ B or Δ = A(overline)B + A B(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5V to 5.5V
- Max tpd of 8ns at 5V
- Low Power Consumption, 10μA Maximum ICC
- 8mA Output Drive at 5V
- Inputs Are TTL-Voltage Compatible
- Packages are SC70-5, SOT23-5 or small DFN6 MSL3(SC70-5, SOT23-5, DFN6 [1×1.5)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
