UMW SN74AHCT1G08DCKR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74AHCT1G08DCKR(UMW) |
| LCSC Part # | C20617898 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;4.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2-input positive AND gate. The device performs the Boolean function Y = A • B or Y = A + B in positive logic. Low lcc current allows this device to be used in power-sensitive or battery-powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum tpd of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8 mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Packages are SC70-5, SOT23-5 or small DFN6 MSL3(SC70-5, SOT23-5, DFN6(1*1.5))
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422 | $ 0.42 |
| 100+ | $ 0.033 | $ 3.30 |
| 300+ | $ 0.0284 | $ 8.52 |
| 3,000+ | $ 0.0249 | $ 74.70 |
| 6,000+ | $ 0.0222 | $ 133.20 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SC-70-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.94V;4.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 10ns@5V,50pF | |
| Output Logic Level - Low | 100mV;440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2-input positive AND gate. The device performs the Boolean function Y = A • B or Y = A + B in positive logic. Low lcc current allows this device to be used in power-sensitive or battery-powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum tpd of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8 mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Packages are SC70-5, SOT23-5 or small DFN6 MSL3(SC70-5, SOT23-5, DFN6(1*1.5))
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
