UMW IRF8736TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF8736TR(UMW) |
| LCSC Part # | C20617892 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 18A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 449pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 219pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.315nF | |
| Gate Charge(Qg) | 26nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V) = 30V
- Drain Current = 18A
- On-Resistance < 4.8 mΩ (VGS = 10V)
- On-Resistance < 6.8 mΩ (VGS = 4.5V)
Applications
AI Translation
- Synchronous MOSFET for notebook processor power supplies
- Synchronous rectification MOSFET for isolated DC-DC converters in network systems
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.321 | $ 1.61 |
| 50+ | $ 0.2516 | $ 12.58 |
| 150+ | $ 0.2219 | $ 33.29 |
| 500+ | $ 0.1848 | $ 92.40 |
| 3,000+ | $ 0.1683 | $ 504.90 |
| 6,000+ | $ 0.1584 | $ 950.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 449pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 219pF | |
| RDS(on) | 3.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.315nF | |
| Gate Charge(Qg) | 26nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (V) = 30V
- Drain Current = 18A
- On-Resistance < 4.8 mΩ (VGS = 10V)
- On-Resistance < 6.8 mΩ (VGS = 4.5V)
Applications
AI Translation
- Synchronous MOSFET for notebook processor power supplies
- Synchronous rectification MOSFET for isolated DC-DC converters in network systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



