DORABO DBT30R-7.62-9P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT30R-7.62-9P-BK-P |
| LCSC Part # | C20617119 |
| Packaging | Through Hole,Right Angle,P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 9CIRCUIT 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=7.62mm | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Pin Location | - | |
| Barrier Type | - | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | - | |
| Number of Rows | - | |
| Number of PINs Per Row | 9 | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | - | |
| Wire Gauge - AWG | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.013 | $ 1.01 |
| 10+ | $ 0.8147 | $ 8.15 |
| 50+ | $ 0.7163 | $ 35.82 |
| 100+ | $ 0.6195 | $ 61.95 |
| 500+ | $ 0.5611 | $ 280.55 |
| 1,000+ | $ 0.5303 | $ 530.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=7.62mm | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Pin Location | - | |
| Barrier Type | - | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | - | |
| Number of Rows | - | |
| Number of PINs Per Row | 9 | |
| Current Rating | 15A | |
| Operating Temperature | - | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | - | |
| Wire Gauge - AWG | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



