ROHM BR93L56FVT-WE2
| Manufacturer | |
| Mfr. Part # | BR93L56FVT-WE2 |
| LCSC Part # | C2061702 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 2Kbit 1.8V~5.5V SPI TSSOP-8 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.511 | $ 0.51 |
200+ | $ 0.1976 | $ 39.52 |
500+ | $ 0.1914 | $ 95.70 |
1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging 3000/Full
Reel | ||