LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX2EDGKDM-5.08-16P-GN01-Cu-A product image
  • MX2EDGKDM-5.08-16P-GN01-Cu-A thumbnail 1
  • MX2EDGKDM-5.08-16P-GN01-Cu-A thumbnail 2
  • MX2EDGKDM-5.08-16P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKDM-5.08-16P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKDM-5.08-16P-GN01-Cu-A
LCSC Part #
C20616832
Packaging
P=5.08mm
Customer #
Key Attributes
16POS 5.08mm
Datasheetpdf iconMAX MX2EDGKDM-5.08-16P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0663$ 2.9130$ 2.91
10+$ 2.622$ 2.4909$ 24.91
30+$ 2.3567$ 2.2389$ 67.17
140+$ 2.0898$ 1.9854$ 277.96
560+$ 1.9661$ 1.8678$ 1045.97
980+$ 1.9108$ 1.8153$ 1778.99
Standard Packaging140/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=5.08mm
Wire Gauge - mm20.2~2.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x16P
Number of Pins16P
Operating Temperature-40℃~+105℃
Number of PINs Per Row16
Number of Rows1
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging140
Sales UnitPiece

Features

AI Translation
  • IEC standard
  • Wire range: 0.2 ~ 2.5mm²
  • Housing: PA66 (UL94V-0)
  • Cover: PA66 (UL94V-0)
  • Button: POM
  • Conductor: copper alloy (nickel-plated)
  • Spring: stainless steel
  • Screw: steel (M5, zinc-plated)
  • Pitch: 5.08mm, poles: 2-24P
  • Strip length: 9-10mm
  • Operating temperature: -40℃
  • RoHS compliant

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.