MAX MX2EDGKDM-5.08-14P-GN01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX2EDGKDM-5.08-14P-GN01-Cu-A |
| LCSC Part # | C20616831 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 14POS 5.08mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC standard
- Wire range: 0.2 ~ 2.5mm²
- Housing: PA66 (UL94V-0)
- Cover: PA66 (UL94V-0)
- Button: POM
- Conductor: copper alloy (nickel-plated)
- Spring: stainless steel
- Screw: steel (M5, zinc-plated)
- Pitch: 5.08mm, poles: 2-24P
- Strip length: 9-10mm
- Operating temperature: -40℃
- RoHS compliant
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7445$ 2.6073 | $ 2.61 |
| 10+ | $ 2.3226$ 2.2065 | $ 22.07 |
| 50+ | $ 2.058$ 1.9551 | $ 97.76 |
| 100+ | $ 1.7871$ 1.6978 | $ 169.78 |
| 500+ | $ 1.6657$ 1.5825 | $ 791.25 |
| 1,000+ | $ 1.6128$ 1.5322 | $ 1532.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Wire Gauge - AWG | 12~24 | |
| Number of Positions or Pins | 1x14P | |
| Number of Pins | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC standard
- Wire range: 0.2 ~ 2.5mm²
- Housing: PA66 (UL94V-0)
- Cover: PA66 (UL94V-0)
- Button: POM
- Conductor: copper alloy (nickel-plated)
- Spring: stainless steel
- Screw: steel (M5, zinc-plated)
- Pitch: 5.08mm, poles: 2-24P
- Strip length: 9-10mm
- Operating temperature: -40℃
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



