LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MX15EDGKDM-3.81-06P-GN01-Cu-A product image
  • MX15EDGKDM-3.81-06P-GN01-Cu-A thumbnail 1
  • MX15EDGKDM-3.81-06P-GN01-Cu-A thumbnail 2
  • MX15EDGKDM-3.81-06P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGKDM-3.81-06P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGKDM-3.81-06P-GN01-Cu-A
LCSC Part #
C20616809
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 3.81mm
Datasheetpdf iconMAX MX15EDGKDM-3.81-06P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8132$ 0.6099$ 0.61
10+$ 0.7348$ 0.5511$ 5.51
30+$ 0.691$ 0.5183$ 15.55
120+$ 0.6428$ 0.4821$ 57.85
480+$ 0.6201$ 0.4651$ 223.25
960+$ 0.6111$ 0.4584$ 440.06
Standard Packaging120/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.81mm
Wire Gauge - AWG16~28
Number of Positions or Pins1x6P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.