JSMSEMI MAX4427EPA-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX4427EPA-JSM |
| LCSC Part # | C20616631 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual-channel non-inverting 4A ultra-high-speed low MOSFET driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4427 is a power switch driver. It features matched rise and fall times when charging and discharging the gate of a power switch. The MAX4427 is highly latch-resistant under any conditions within its rated power and voltage range. It will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. The MAX4427 can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The MAX4427 is available in a DIP-8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Independent enable control for each channel
- Peak output current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: -- Switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay characteristics: -- Ton/Toff = 70ns/70ns
- RoHS compliant
- DIP-8
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6215$ 0.3108 | $ 0.31 |
| 10+ | $ 0.5517$ 0.2759 | $ 2.76 |
| 50+ | $ 0.5161$ 0.2581 | $ 12.91 |
| 100+ | $ 0.482$ 0.2410 | $ 24.10 |
| 500+ | $ 0.4603$ 0.2302 | $ 115.10 |
| 1,000+ | $ 0.4495$ 0.2248 | $ 224.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4427 is a power switch driver. It features matched rise and fall times when charging and discharging the gate of a power switch. The MAX4427 is highly latch-resistant under any conditions within its rated power and voltage range. It will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. The MAX4427 can accept reverse currents of up to 500mA forced back into its output without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The MAX4427 is available in a DIP-8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Independent enable control for each channel
- Peak output current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: -- Switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay characteristics: -- Ton/Toff = 70ns/70ns
- RoHS compliant
- DIP-8
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
C20616631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



