MICROCHIP 25LC128T-E/SN
| Manufacturer | |
| MPN | 25LC128T-E/SN |
| LCSC Part # | C2061662 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 128K SPI Bus Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA128/25LC128 (25xx128) are 128-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Maximum Clock: 10 MHz
- Low-Power CMOS Technology
- Write current (maximum): 5 mA at 5.5V, 10 MHz
- Read current: 5 mA at 5.5V, 10 MHz
- Standby current: 5 μA at 5.5V
- 16,384x8 -Bit Organization
- 64-Byte Page
- Self-Timed Erase and Write Cycles (5 ms maximum)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-ln Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- Sequential Read
- High Reliability: Endurance: 1,000,000 erase/write cycles, Data retention: >200 years, ESD protection: >4000 V
- RoHS Compliant
- Temperature Ranges: Industrial (I): -40℃ to +85℃, Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5567 | $ 1.56 |
| 10+ | $ 1.3217 | $ 13.22 |
| 30+ | $ 1.1738 | $ 35.21 |
| 100+ | $ 1.0228 | $ 102.28 |
| 500+ | $ 0.9543 | $ 477.15 |
| 1,000+ | $ 0.9247 | $ 924.70 |
Standard Packaging3300/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 25AA128/25LC128 (25xx128) are 128-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Features
- Maximum Clock: 10 MHz
- Low-Power CMOS Technology
- Write current (maximum): 5 mA at 5.5V, 10 MHz
- Read current: 5 mA at 5.5V, 10 MHz
- Standby current: 5 μA at 5.5V
- 16,384x8 -Bit Organization
- 64-Byte Page
- Self-Timed Erase and Write Cycles (5 ms maximum)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-ln Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- Sequential Read
- High Reliability: Endurance: 1,000,000 erase/write cycles, Data retention: >200 years, ESD protection: >4000 V
- RoHS Compliant
- Temperature Ranges: Industrial (I): -40℃ to +85℃, Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

