HXY MOSFET LM293ADR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM293ADR-HXY |
| LCSC Part # | C20616342 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV;10mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3ns | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.098 | $ 4.90 |
| 150+ | $ 0.0855 | $ 12.83 |
| 500+ | $ 0.076 | $ 38.00 |
| 2,500+ | $ 0.0654 | $ 163.50 |
| 5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 1mV;10mV | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.3ns | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



