LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMSZ5246B product image
  • MMSZ5246B thumbnail 1
  • MMSZ5246B thumbnail 2
  • MMSZ5246B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MMSZ5246BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMSZ5246B
LCSC Part #
C20616339
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconHXY MOSFET MMSZ5246B
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0221$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0147$ 8.82
3,000+$ 0.0126$ 37.80
9,000+$ 0.0112$ 100.80
21,000+$ 0.0105$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)38Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free versions available