LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DBT30R-8.25-6P-BK-P product image
  • DBT30R-8.25-6P-BK-P thumbnail 1
  • DBT30R-8.25-6P-BK-P thumbnail 2
  • DBT30R-8.25-6P-BK-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DBT30R-8.25-6P-BK-PRoHS

Manufacturer
DORABOAsian Brands
MPN
DBT30R-8.25-6P-BK-P
LCSC Part #
C20616226
Packaging
Through Hole,P=8.25mm
Customer #
Key Attributes
TERM BLK BARRIER 6CIRCUIT 8.25mm
Datasheetpdf iconDORABO DBT30R-8.25-6P-BK-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7163$ 0.72
10+$ 0.5765$ 5.77
50+$ 0.5073$ 25.37
100+$ 0.4381$ 43.81
500+$ 0.3966$ 198.30
1,000+$ 0.3751$ 375.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerDORABO
PackagingThrough Hole,P=8.25mm
Current Rating24A
Number of Pins6P
Number of Positions or Pins-
Voltage Rating (Max)450V
ColorBlack
Wire Gauge - AWG12~22
Pitch8.25mm
Number of Rows-
Number of PINs Per Row-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.