RESI TPAN0220FR610K9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | TPAN0220FR610K9 |
| LCSC Part # | C20616185 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 610mΩ ±1% 50W TO-220 |
| Description | TO-220 Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | RESI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1535 | $ 3.15 |
10+ | $ 2.6957 | $ 26.96 |
50+ | $ 2.4251 | $ 121.26 |
100+ | $ 2.1498 | $ 214.98 |
500+ | $ 2.023 | $ 1011.50 |
1,000+ | $ 1.9657 | $ 1965.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$