Megastar ZX-FFC1.0-F-10048-14P
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-FFC1.0-F-10048-14P |
| LCSC Part # | C20615583 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 14POS 1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | Megastar | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0947$ 0.0900 | $ 0.45 |
| 50+ | $ 0.0812$ 0.0772 | $ 3.86 |
| 200+ | $ 0.0664$ 0.0631 | $ 12.62 |
| 400+ | $ 0.0613$ 0.0583 | $ 23.32 |
| 2,000+ | $ 0.0573$ 0.0545 | $ 109.00 |
| 5,000+ | $ 0.0552$ 0.0525 | $ 262.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | Megastar | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 10cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



