RENESAS AT25DN011-SSHF-T
| Manufacturer | |
| Mfr. Part # | AT25DN011-SSHF-T |
| LCSC Part # | C2061519 |
| Package | SOIC-8 |
| Customer # | |
| Description | 2.3V~3.6V 104MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7135 | $ 0.71 |
10+ | $ 0.6981 | $ 6.98 |
30+ | $ 0.6873 | $ 20.62 |
100+ | $ 0.6749 | $ 67.49 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$