LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP TIP122 product image
  • TIP122 thumbnail 1
  • TIP122 thumbnail 2
  • TIP122 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP TIP122RoHS

Manufacturer
KTPAsian Brands
MPN
TIP122
LCSC Part #
C20613883
Packaging
TO-220
Customer #
Key Attributes
TRANS NPN 100V 5A TO-220
Datasheetpdf iconKTP TIP122
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2192$ 1.10
50+$ 0.1722$ 8.61
150+$ 0.152$ 22.80
500+$ 0.1268$ 63.40
2,000+$ 0.1156$ 231.20
5,000+$ 0.1089$ 544.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerKTP
PackagingTO-220
Vbe Saturation(VBE(sat))4.5V
Current - Collector Cutoff10uA
Vbe On(VBE(on))-
Transition frequency(fT)-
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO5V
DC Current Gain1000;100
Current - Collector(Ic)5A
Pd - Power Dissipation2W
typeNPN
Operating Temperature-
Vce Saturation(VCE(sat))2V;4V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • MAXIMUM RATINGS Ta=25°C unless otherwise noted