DLL DL3810-14A
| Manufacturer |
DLL
Asian Brands |
| Mfr. Part # | DL3810-14A |
| LCSC Part # | C20613702 |
| Package | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | 3.81mm Pitch Wire To Board And Wire To Wire Connector |
| Description | 3.81mm 2 15A Automotive Connector Socket 14P Through Hole Through Hole,P=3.81mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Package | Through Hole,P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0638 | $ 2.06 |
10+ | $ 1.8886 | $ 18.89 |
30+ | $ 1.781 | $ 53.43 |
70+ | $ 1.6689 | $ 116.82 |
490+ | $ 1.6181 | $ 792.87 |
980+ | $ 1.5966 | $ 1564.67 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$