DLL MH1.25-7R
| Manufacturer | DLLAsian Brands |
| MPN | MH1.25-7R |
| LCSC Part # | C20613672 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | 1.25mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 125V AC, DC
- Rated Current: 1A AC, DC
- Contact Resistance: 20mΩ max
- Insulation Resistance: 100MΩ min
- Withstanding Voltage: 500V AC/min
- Operating Temperature: -25°C ~ +85°C
- Wire Gauge: AWG#32 ~ #28
In-Stock: 3,880
3,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0386$ 0.0309 | $ 0.62 |
| 200+ | $ 0.0301$ 0.0241 | $ 4.82 |
| 600+ | $ 0.0254$ 0.0204 | $ 12.24 |
| 2,000+ | $ 0.0225$ 0.0180 | $ 36.00 |
| 10,000+ | $ 0.0201$ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0187$ 0.0150 | $ 300.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 125V AC, DC
- Rated Current: 1A AC, DC
- Contact Resistance: 20mΩ max
- Insulation Resistance: 100MΩ min
- Withstanding Voltage: 500V AC/min
- Operating Temperature: -25°C ~ +85°C
- Wire Gauge: AWG#32 ~ #28
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



