LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL MH1.25-4R product image
  • MH1.25-4R thumbnail 1
  • MH1.25-4R thumbnail 2
  • MH1.25-4R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL MH1.25-4RRoHS

Manufacturer
DLLAsian Brands
MPN
MH1.25-4R
LCSC Part #
C20613669
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL MH1.25-4R
Custom CablesMOQ 1pc
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.0193$ 0.39
200+$ 0.0167$ 0.0151$ 3.02
600+$ 0.014$ 0.0126$ 7.56
2,000+$ 0.0125$ 0.0113$ 22.60
10,000+$ 0.0111$ 0.0100$ 100.00
20,000+$ 0.0104$ 0.0094$ 188.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
Reference SeriesPicoBlade(MX 1.25)
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 125V AC, DC
  • Rated Current: 1A AC, DC
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Withstanding Voltage: 500V AC/min
  • Operating Temperature: -25°C ~ +85°C
  • Wire Gauge: AWG#32 ~ #28

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.