XINGLIGHT XL-1005UWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-1005UWC |
| LCSC Part # | C20613596 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0402 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1cd | |
| Installation method | Top-mount | |
| Color Temperature | 15000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.0mm x 0.5mm square LED | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 1.0×0.5×0.4mm
- Emission color / encapsulant: White / Yellow encapsulant
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Automotive electronics: backlight button indicators, signal lights
- Industrial products: electronic dashboards, industrial equipment
- Consumer electronics
- LED backlighting
- Electronic appliance indicator applications
- Computers, mobile phones & digital devices
- Communication products: mobile phone button backlights, routers, TV boxes
In-Stock: 461,400
461,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0112 | $ 0.56 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,500+ | $ 0.0073 | $ 10.95 |
| 5,000+ | $ 0.0066 | $ 33.00 |
| 25,000+ | $ 0.0059 | $ 147.50 |
| 50,000+ | $ 0.0055 | $ 275.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0402 | |
| Forward Current | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 1cd | |
| Installation method | Top-mount | |
| Color Temperature | 15000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.0mm x 0.5mm square LED | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 1.0×0.5×0.4mm
- Emission color / encapsulant: White / Yellow encapsulant
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Automotive electronics: backlight button indicators, signal lights
- Industrial products: electronic dashboards, industrial equipment
- Consumer electronics
- LED backlighting
- Electronic appliance indicator applications
- Computers, mobile phones & digital devices
- Communication products: mobile phone button backlights, routers, TV boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



